Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 5000 psi
- RS Stock No.:
- 823-449
- Mfr. Part No.:
- VHC16-16F
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,267.09
(exc. VAT)
PHP7,019.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,267.09 |
*price indicative
- RS Stock No.:
- 823-449
- Mfr. Part No.:
- VHC16-16F
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1 in | |
| Material | Steel | |
| Series | VHC | |
| Sub Type | Quick Coupling | |
| Finish | Zinc | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | NPTF | |
| Thread Gender | Female | |
| Standards/Approvals | ISO | |
| Maximum Operating Pressure | 5000 psi | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1 in | ||
Material Steel | ||
Series VHC | ||
Sub Type Quick Coupling | ||
Finish Zinc | ||
Minimum Operating Temperature -40°C | ||
Thread Standard NPTF | ||
Thread Gender Female | ||
Standards/Approvals ISO | ||
Maximum Operating Pressure 5000 psi | ||
Maximum Operating Temperature 121°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker hydraulic quick coupling designed for efficient connection and disconnection in hydraulic systems, ensuring reliable fluid transfer while maintaining system integrity during operation.
Constructed from steel for durability and strength under pressure
Females coupler application suitable for hydraulics and general-purpose use
Maximum operating pressure of 2000 psi, ensuring robust performance in demanding environments
Operating temperature range up to 250 °F, suitable for varied industrial applications
Equipped with a poppet valve type for secure connections, preventing leakage during operation
Related links
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 7500 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Male NPSF 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 6000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 10000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 4000 psi
