Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 7500 psi
- RS Stock No.:
- 823-928
- Mfr. Part No.:
- 71-3C16-16F
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,498.74
(exc. VAT)
PHP16,238.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,498.74 |
*price indicative
- RS Stock No.:
- 823-928
- Mfr. Part No.:
- 71-3C16-16F
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1 in | |
| Material | Steel | |
| Series | 71 | |
| Sub Type | Quick Coupling | |
| Finish | Zinc | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | NPTF | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 7500 psi | |
| Standards/Approvals | ISO | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1 in | ||
Material Steel | ||
Series 71 | ||
Sub Type Quick Coupling | ||
Finish Zinc | ||
Minimum Operating Temperature -40°C | ||
Thread Standard NPTF | ||
Thread Gender Female | ||
Maximum Operating Pressure 7500 psi | ||
Standards/Approvals ISO | ||
Maximum Operating Temperature 121°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker quick coupling designed for high-pressure hydraulic applications, ensuring efficient fluid transfer while minimising the risk of spills during connection and disconnection.
Female coupler application provides ease of use in hydraulic systems
Constructed from steel for enhanced durability and strength
Operates safely at a maximum pressure of 7500 PSI
Temperature range from -40°F to 250°F supports various environmental conditions
Nitrile seal material ensures leak resistance and longevity
Related links
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 5/4 in, 7500 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 4000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 6000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 10000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Male NPSF 1 in, 5000 psi
