Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 2000 psi
- RS Stock No.:
- 823-935
- Mfr. Part No.:
- SVHN16-16F
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,682.71
(exc. VAT)
PHP20,924.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,682.71 |
*price indicative
- RS Stock No.:
- 823-935
- Mfr. Part No.:
- SVHN16-16F
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1 in | |
| Material | Steel | |
| Series | 71 | |
| Sub Type | Quick Coupling | |
| Finish | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | NPSF | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 2000 psi | |
| Standards/Approvals | ISO | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1 in | ||
Material Steel | ||
Series 71 | ||
Sub Type Quick Coupling | ||
Finish Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Thread Standard NPSF | ||
Thread Gender Female | ||
Maximum Operating Pressure 2000 psi | ||
Standards/Approvals ISO | ||
Maximum Operating Temperature 121°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker general-purpose hydraulic coupling is specifically designed for versatile hydraulic applications, delivering reliability and ease of use in connecting hydraulic systems.
Constructed from stainless steel for enhanced durability
Features a male nipple coupling half for secure connections
Rated for a maximum operating pressure of 2000 psi
Operates effectively within a temperature range of -40°F to 250°F
Equipped with a poppet valve type for efficient flow control
Related links
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 4000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Male NPSF 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/8 in, 4000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 7500 psi
