Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 1/2 in, 3750 psi
- RS Stock No.:
- 903-401
- Mfr. Part No.:
- SVHN8-8F
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP83,918.95
(exc. VAT)
PHP93,989.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP83,918.95 | PHP8,391.895 |
*price indicative
- RS Stock No.:
- 903-401
- Mfr. Part No.:
- SVHN8-8F
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Material | 316 Stainless Steel | |
| Series | H | |
| Sub Type | Male Nipple | |
| Thread Standard | NPSF | |
| Minimum Operating Temperature | -40°F | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 3750 psi | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 250°F | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Material 316 Stainless Steel | ||
Series H | ||
Sub Type Male Nipple | ||
Thread Standard NPSF | ||
Minimum Operating Temperature -40°F | ||
Thread Gender Female | ||
Maximum Operating Pressure 3750 psi | ||
Standards/Approvals No | ||
Maximum Operating Temperature 250°F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker quick coupling offers a snap-tite design for fluid lines requiring fast and easy connection and disconnection, accommodating up to 4 inch in various applications with a robust 316 stainless steel body.
Compatible with H and PH Series Nipples for versatile connections
Maximum operating pressure of 3750 psi ensures durability in high-pressure environments
Valved and unvalved options allow flexibility in connection requirements
Available in a range of sizes from 1/4 inch to 4 inch for diverse applications
Related links
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 1/2 in, 3750 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Male NPT 1/2 in, 3750 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 1/4 in, 5000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 3/8 in, 4000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 2000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 2000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 1/4 in, 5000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 3/8 in, 4000 psi
