Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Male NPT 1/2 in, 3750 psi
- RS Stock No.:
- 904-200
- Mfr. Part No.:
- SVHN8-8M
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP94,914.38
(exc. VAT)
PHP106,304.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP94,914.38 | PHP9,491.438 |
*price indicative
- RS Stock No.:
- 904-200
- Mfr. Part No.:
- SVHN8-8M
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Material | 316 Stainless Steel | |
| Series | H | |
| Sub Type | Male Nipple | |
| Minimum Operating Temperature | -40°F | |
| Thread Standard | NPT | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 3750 psi | |
| Maximum Operating Temperature | 250°F | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Material 316 Stainless Steel | ||
Series H | ||
Sub Type Male Nipple | ||
Minimum Operating Temperature -40°F | ||
Thread Standard NPT | ||
Thread Gender Male | ||
Standards/Approvals No | ||
Maximum Operating Pressure 3750 psi | ||
Maximum Operating Temperature 250°F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker quick coupling designed for general purpose applications requiring fast connection and disconnection of fluid lines up to 4 inches. Its robust construction ensures reliability in demanding environments.
General purpose, snap-tite design for easy connection
Available in sizes from 1/4 inch to 4 inch for versatility
Constructed from 316 stainless steel for durability
Poppet valve type provides excellent flow control
Compatible with both male and female port ends
Related links
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Male NPT 1/2 in, 3750 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 1/2 in, 3750 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Male NPT 1/4 in, 5000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 1/4 in, 5000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 3/8 in, 4000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 3/8 in, 4000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 2000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 2000 psi
