Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 3/8 in, 4000 psi
- RS Stock No.:
- 903-402
- Mfr. Part No.:
- SVHC6-6RP
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
PHP89,063.43
(exc. VAT)
PHP99,751.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP89,063.43 | PHP8,906.343 |
*price indicative
- RS Stock No.:
- 903-402
- Mfr. Part No.:
- SVHC6-6RP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Material | 316 Stainless Steel | |
| Series | H | |
| Sub Type | Female Coupling | |
| Thread Standard | BSPP | |
| Minimum Operating Temperature | -40°F | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 4000 psi | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 250°F | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Material 316 Stainless Steel | ||
Series H | ||
Sub Type Female Coupling | ||
Thread Standard BSPP | ||
Minimum Operating Temperature -40°F | ||
Thread Gender Female | ||
Maximum Operating Pressure 4000 psi | ||
Standards/Approvals No | ||
Maximum Operating Temperature 250°F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker quick coupling offers a snap-tite design, Ideal for fluid lines requiring swift connection and disconnection in various applications. It designed to handle fluids under significant pressure with multiple compatibility options.
Quick and easy connection suitable for lines up to 4 inches
Female BSPP connection type ensures reliable sealing
Constructed from Durable 316 stainless steel for longevity
Available in a range of sizes, accommodating diverse requirements
Double or single shut-off options enhance versatility in usage
Related links
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 3/8 in, 4000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 3/4 in, 2000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 3/8 in, 4000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 1/4 in, 5000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 3/8 in, 4500 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 1/2 in, 3750 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 2000 psi
