Parker Steel Hydraulic Quick Connect Coupling Female BSPP 3/8 in, 4500 psi

N

Subtotal (1 pack of 10 units)*

PHP22,779.26

(exc. VAT)

PHP25,512.77

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,779.26PHP2,277.926

*price indicative

RS Stock No.:
902-096
Mfr. Part No.:
VHN6-6RP
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Quick Connect Coupling

Thread Size

3/8 in

Material

Steel

Series

H

Sub Type

Male Nipple

Minimum Operating Temperature

-40°F

Thread Standard

BSPP

Thread Gender

Female

Standards/Approvals

No

Maximum Operating Pressure

4500 psi

Maximum Operating Temperature

250°F

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker quick coupling designed for applications requiring Rapid connections and disconnections of fluid lines up to 4 inches, offering a versatile solution with various port sizes and materials.

Original Snap-tite H Series coupling enables multi-purpose use for hydraulic and fluid applications

Compatible with both valved and unvalved connections, providing flexibility in operations

Available in sizes from 1/4 inch to 4 inch, catering to diverse application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy