Parker Steel Hydraulic Quick Connect Coupling Female BSPP 3/8 in, 4500 psi

N

Subtotal (1 pack of 20 units)*

PHP19,411.76

(exc. VAT)

PHP21,741.17

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP19,411.76PHP970.588

*price indicative

RS Stock No.:
903-408
Mfr. Part No.:
PHN6-6RP
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Quick Connect Coupling

Thread Size

3/8 in

Material

Steel

Series

H

Sub Type

Male Nipple

Finish

Zinc Chromate

Thread Standard

BSPP

Minimum Operating Temperature

-40°F

Thread Gender

Female

Standards/Approvals

No

Maximum Operating Pressure

4500 psi

Maximum Operating Temperature

250°F

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker quick coupling designed for fast and easy connections in fluid lines up to 4 inches, featuring a snap-tite design for seamless operation across various applications.

Operating pressure rated up to 4500 psi ensures reliability in demanding environments

Available with a range of material options, including Steel, Aluminium, and Brass

Compatible with both male and female port ends for versatile connections

Allows connections under pressure, accommodating thermal expansion from residual pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy