Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 2000 psi

N

This image is representative of the product range

Subtotal (1 pack of 4 units)*

PHP103,015.38

(exc. VAT)

PHP115,377.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP103,015.38PHP25,753.845

*price indicative

RS Stock No.:
903-669
Mfr. Part No.:
SVHC16-16RP
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Quick Connect Coupling

Thread Size

1 in

Material

316 Stainless Steel

Series

H

Sub Type

Female Coupling

Thread Standard

BSPP

Minimum Operating Temperature

-65°F

Thread Gender

Female

Standards/Approvals

No

Maximum Operating Pressure

2000 psi

Maximum Operating Temperature

300°F

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker quick coupling features a snap-tite design that enables swift connection and disconnection for fluid lines up to 4 inches, making it Ideal for a variety of hydraulic applications.

General-purpose coupling designed for easy connection and disconnection

Compatible with both H and PH Series Nipples for versatile connections

Rated for maximum pressures up to 11,000 psi in unvalved configurations

Offers options for connecting under pressure with residual flow

Constructed from Durable 316 stainless steel for enhanced longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy