Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 2000 psi
- RS Stock No.:
- 903-058
- Mfr. Part No.:
- VHN16-16RP
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP20,687.59
(exc. VAT)
PHP23,170.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,687.59 | PHP4,137.518 |
*price indicative
- RS Stock No.:
- 903-058
- Mfr. Part No.:
- VHN16-16RP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1 in | |
| Material | Steel | |
| Series | H | |
| Sub Type | Male Nipple | |
| Finish | Zinc Chromate | |
| Thread Standard | BSPP | |
| Minimum Operating Temperature | -40°F | |
| Thread Gender | Female | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 2000 psi | |
| Maximum Operating Temperature | 250°F | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1 in | ||
Material Steel | ||
Series H | ||
Sub Type Male Nipple | ||
Finish Zinc Chromate | ||
Thread Standard BSPP | ||
Minimum Operating Temperature -40°F | ||
Thread Gender Female | ||
Standards/Approvals No | ||
Maximum Operating Pressure 2000 psi | ||
Maximum Operating Temperature 250°F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker quick coupling offers a versatile connection solution for fluid lines, enabling swift and reliable attachment and detachment in demanding environments. Its snap-tite design allows for easy operation even in high-pressure situations.
Constructed with robust steel material for durability
Designed for maximum operating pressure of 2000 psi
Compatible with various sizes and port ends, enhancing versatility
Allows connection under pressure, even with residual pressure present
Features both single and double shut-off options for safety
Related links
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 5000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 3000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1/2 in, 4000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 3/4 in, 3500 psi
