Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Male NPT 1/2 in, 3750 psi
- RS Stock No.:
- 904-207
- Mfr. Part No.:
- SVHC8-8M
- Manufacturer:
- Parker
N
Subtotal (1 pack of 10 units)*
PHP129,895.86
(exc. VAT)
PHP145,483.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP129,895.86 | PHP12,989.586 |
*price indicative
- RS Stock No.:
- 904-207
- Mfr. Part No.:
- SVHC8-8M
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Material | 316 Stainless Steel | |
| Series | H | |
| Sub Type | Female Coupling | |
| Minimum Operating Temperature | -40°F | |
| Thread Standard | NPT | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 3750 psi | |
| Maximum Operating Temperature | 250°F | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Material 316 Stainless Steel | ||
Series H | ||
Sub Type Female Coupling | ||
Minimum Operating Temperature -40°F | ||
Thread Standard NPT | ||
Thread Gender Male | ||
Standards/Approvals No | ||
Maximum Operating Pressure 3750 psi | ||
Maximum Operating Temperature 250°F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker quick coupling offers a snap-tite design for fast and easy connection and disconnection of fluid lines up to 4'. It's suitable for various applications requiring reliable fluid transfer.
Connects with H and PH Series Nipples for versatile use
Compatible with male and female port ends for added flexibility
Available in multiple materials including 316 Stainless Steel for durability
Rated for maximum operating pressures up to 3750 psi
Related links
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Male NPT 1/2 in, 3750 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Male NPT 1/4 in, 5000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 1/2 in, 3750 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 1/4 in, 5000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 3/8 in, 4000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 3/8 in, 4000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 2000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 2000 psi
