Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 1/4 in, 5000 psi
- RS Stock No.:
- 903-399
- Mfr. Part No.:
- SVHC4-4F
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP58,995.77
(exc. VAT)
PHP66,075.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP58,995.77 | PHP5,899.577 |
*price indicative
- RS Stock No.:
- 903-399
- Mfr. Part No.:
- SVHC4-4F
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Material | 316 Stainless Steel | |
| Series | H | |
| Sub Type | Female Coupling | |
| Minimum Operating Temperature | -40°F | |
| Thread Standard | NPSF | |
| Thread Gender | Female | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 5000 psi | |
| Maximum Operating Temperature | 250°F | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Material 316 Stainless Steel | ||
Series H | ||
Sub Type Female Coupling | ||
Minimum Operating Temperature -40°F | ||
Thread Standard NPSF | ||
Thread Gender Female | ||
Standards/Approvals No | ||
Maximum Operating Pressure 5000 psi | ||
Maximum Operating Temperature 250°F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker general-purpose quick coupling delivers fast and easy connections and disconnections for fluid lines up to 4", making it Ideal for a variety of applications requiring reliable performance in challenging environments.
Designed for fluid lines operating up to 5000 psi
Compatible with H and PH Series nipples for versatile connections
Offers a choice of multiple materials, including 316 stainless steel
Available in sizes from 1/4 inch to 4 inch, providing a comprehensive range
Features optional sleeve lock to prevent accidental disconnection
Related links
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 1/4 in, 5000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female BSPP 1/4 in, 5000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 1/2 in, 3750 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Male NPT 1/4 in, 5000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 3/8 in, 4000 psi
- Parker 316 Stainless Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 5000 psi
