Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 5000 psi
- RS Stock No.:
- 823-443
- Mfr. Part No.:
- S71-3C4-4F
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,048.80
(exc. VAT)
PHP19,094.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,048.80 |
*price indicative
- RS Stock No.:
- 823-443
- Mfr. Part No.:
- S71-3C4-4F
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Material | Steel | |
| Series | S71 | |
| Sub Type | Quick Coupling | |
| Finish | Stainless Steel | |
| Thread Standard | NPTF | |
| Minimum Operating Temperature | -40°C | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 5000 psi | |
| Standards/Approvals | ISO | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Material Steel | ||
Series S71 | ||
Sub Type Quick Coupling | ||
Finish Stainless Steel | ||
Thread Standard NPTF | ||
Minimum Operating Temperature -40°C | ||
Thread Gender Female | ||
Maximum Operating Pressure 5000 psi | ||
Standards/Approvals ISO | ||
Maximum Operating Temperature 121°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker flat face, high pressure hydraulic quick coupling offers reliable connections for hydraulic systems, ensuring secure fluid transfer and efficient operation in demanding environments.
Constructed from stainless steel for durability and corrosion resistance
Designed for maximum operating pressure of 5000 psi
Functions effectively at a maximum temperature of 250 °F
Features a non-spill valve type for reduced fluid loss during disconnection
Related links
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 10000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Male NPSF 1 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 6000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 7500 psi
- Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 5000 psi
