Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 6000 psi

N

Subtotal (1 unit)*

PHP12,505.95

(exc. VAT)

PHP14,006.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,505.95

*price indicative

RS Stock No.:
823-453
Mfr. Part No.:
PDP242
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Quick Connect Coupling

Thread Size

1/4 in

Material

Steel

Series

PDP

Sub Type

Quick Coupling

Finish

Zinc

Minimum Operating Temperature

-40°C

Thread Standard

NPTF

Thread Gender

Female

Maximum Operating Pressure

6000 psi

Standards/Approvals

ISO

Maximum Operating Temperature

121°C

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker diagnostic quick coupling offers a reliable connection solution for various applications, enabling easy and efficient testing under pressure. Its Durable design ensures safety and performance in demanding environments.

Female NPTF connection type facilitates straightforward installation

Can withstand a maximum operating pressure of 6000 psi

Operates efficiently in temperature ranges from -40 °F to 250 °F

Constructed from steel with a zinc plating for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy