Parker Steel Hydraulic Quick Connect Coupling Male NPTF 1/4 in, 2000 psi
- RS Stock No.:
- 823-454
- Mfr. Part No.:
- FS-251-4MP
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP48,855.21
(exc. VAT)
PHP54,717.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP48,855.21 |
*price indicative
- RS Stock No.:
- 823-454
- Mfr. Part No.:
- FS-251-4MP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Material | Steel | |
| Series | FS | |
| Sub Type | Quick Coupling | |
| Finish | Stainless Steel | |
| Minimum Operating Temperature | -53°C | |
| Thread Standard | NPTF | |
| Thread Gender | Male | |
| Maximum Operating Pressure | 2000 psi | |
| Standards/Approvals | ISO | |
| Maximum Operating Temperature | 204°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Material Steel | ||
Series FS | ||
Sub Type Quick Coupling | ||
Finish Stainless Steel | ||
Minimum Operating Temperature -53°C | ||
Thread Standard NPTF | ||
Thread Gender Male | ||
Maximum Operating Pressure 2000 psi | ||
Standards/Approvals ISO | ||
Maximum Operating Temperature 204°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker stainless steel coupler designed for efficient fluid and chemical transfer, ensuring compatibility and reliability in demanding environments with a non-spill feature.
Constructed from Durable 316 stainless steel
Designed for chemical and fluid transfer applications
Features a non-spill valve for safety and efficiency
Operates at maximum pressures of 2000 psi
Capable of withstanding temperatures up to 400 °F
Related links
- Parker Steel Hydraulic Quick Connect Coupling Male NPT 3/8 in, 2000 psi
- Parker Steel Quick Coupling Male NPTF 1 in, 3000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 6000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/2 in, 4000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 5000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1/4 in, 10000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 7500 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPTF 1 in, 5000 psi
