Parker Steel Hydraulic Quick Connect Coupling Male NPT 3/8 in, 2000 psi
- RS Stock No.:
- 823-455
- Mfr. Part No.:
- FS-372-6FP
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP28,314.39
(exc. VAT)
PHP31,712.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,314.39 |
*price indicative
- RS Stock No.:
- 823-455
- Mfr. Part No.:
- FS-372-6FP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Material | Steel | |
| Series | FS | |
| Sub Type | Quick Coupling | |
| Finish | Stainless Steel | |
| Minimum Operating Temperature | -53°C | |
| Thread Standard | NPT | |
| Thread Gender | Male | |
| Standards/Approvals | ISO | |
| Maximum Operating Pressure | 2000 psi | |
| Maximum Operating Temperature | 204°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Material Steel | ||
Series FS | ||
Sub Type Quick Coupling | ||
Finish Stainless Steel | ||
Minimum Operating Temperature -53°C | ||
Thread Standard NPT | ||
Thread Gender Male | ||
Standards/Approvals ISO | ||
Maximum Operating Pressure 2000 psi | ||
Maximum Operating Temperature 204°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker quick coupling provides a reliable and efficient solution for fluid and chemical transfer applications, ensuring compatibility and optimal performance under varying conditions.
Constructed from stainless steel for durability and resistance to corrosion
Operates efficiently under maximum pressures of 2000 psi
Features a female NPT connection type for secure attachment
Designed for push-to-connect functionality for quick and easy setup
Suitable for both high and low temperature environments, with ranges from -65 °F to 400 °F
Related links
- Parker Steel Hydraulic Quick Connect Coupling Male NPTF 1/4 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 1 in, 2000 psi
- Parker Steel Hydraulic Quick Connect Coupling Female NPSF 3/4 in, 2000 psi
- RS PRO Steel Hydraulic Quick Connect Coupling Male NPT 3/8 in, 700 Bar
- RS PRO Carbon Steel Hydraulic Quick Connect Coupling Male NPT 3/8 in, 690 bar
- Hi-Force Steel Hydraulic Quick Connect Coupling Male NPT 3/8 in, 700 bar
- Parker Steel Quick Coupling Male NPT 1 in, 3000 psi
- Parker Steel Hydraulic Quick Connect Coupling Male BSPP 3/8 in, 5000 psi
