Parker Steel Quick Coupling Male NPT 1 in, 3000 psi
- RS Stock No.:
- 836-172
- Mfr. Part No.:
- SSH8-63Y
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP51,193.17
(exc. VAT)
PHP57,336.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,193.17 |
*price indicative
- RS Stock No.:
- 836-172
- Mfr. Part No.:
- SSH8-63Y
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | 1 in | |
| Material | Steel | |
| Series | SSH8 | |
| Sub Type | Coupling Connectors | |
| Finish | Zinc | |
| Minimum Operating Temperature | -26°C | |
| Thread Standard | NPT | |
| Thread Gender | Male | |
| Maximum Operating Pressure | 3000 psi | |
| Standards/Approvals | None | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size 1 in | ||
Material Steel | ||
Series SSH8 | ||
Sub Type Coupling Connectors | ||
Finish Zinc | ||
Minimum Operating Temperature -26°C | ||
Thread Standard NPT | ||
Thread Gender Male | ||
Maximum Operating Pressure 3000 psi | ||
Standards/Approvals None | ||
Maximum Operating Temperature 200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker nipple designed for versatile use in connecting fluid, gas, or steam lines efficiently. It features a robust construction suitable for a variety of high-pressure applications.
Interchangeable with couplings conforming to ISO 7241 series B
Constructed from Durable 316 Stainless Steel for enhanced corrosion resistance
Equipped with double shut-off poppet valves for secure operation
Incorporates Ethylene Propylene Seals for high-temperature resilience
Related links
- Parker Steel Quick Coupling Male BSPP 1 in, 3000 psi
- Parker Steel Quick Coupling Female NPT 1 in, 3000 psi
- Parker Steel Quick Coupling Male BSPP 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Male NPTF 1 in, 3000 psi
- Parker Steel Quick Coupling Female NPT 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Female BSPP 1 in, 3000 psi
- Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Male BSPP, 0 bar
