Parker Steel Quick Coupling Female BSPP 1 in, 3000 psi
- RS Stock No.:
- 836-173
- Mfr. Part No.:
- SH8-62
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP97,013.62
(exc. VAT)
PHP108,655.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,013.62 |
*price indicative
- RS Stock No.:
- 836-173
- Mfr. Part No.:
- SH8-62
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | 1 in | |
| Material | Steel | |
| Series | SH8 | |
| Sub Type | Coupling Connectors | |
| Finish | Zinc | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | BSPP | |
| Thread Gender | Female | |
| Standards/Approvals | None | |
| Maximum Operating Pressure | 3000 psi | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size 1 in | ||
Material Steel | ||
Series SH8 | ||
Sub Type Coupling Connectors | ||
Finish Zinc | ||
Minimum Operating Temperature -40°C | ||
Thread Standard BSPP | ||
Thread Gender Female | ||
Standards/Approvals None | ||
Maximum Operating Pressure 3000 psi | ||
Maximum Operating Temperature 110°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker quick coupler is a versatile connection solution designed for fluid, gas, and steam applications, enabling quick and easy coupling and uncoupling. It ensures reliable performance across various operational environments.
Interchangeable with other couplings complying with ISO 7241 series B
Suitable for applications with pressures up to 5000 psi
Constructed with a body of 303 Stainless steel for durability
Includes features for easy handling, such as grip-ring sleeves
Related links
- Parker Steel Hydraulic Quick Connect Coupling Female BSPP 1 in, 3000 psi
- Parker Steel Quick Coupling Male NPTF 1 in, 3000 psi
- Parker Steel Quick Coupling Female NPT 1 in, 3000 psi
- Parker Steel Quick Coupling Male BSPP 1 in, 3000 psi
- Parker Steel Quick Coupling Male NPT 1 in, 3000 psi
- Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Female NPT 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Male BSPP 2026-03-04 0:00:00, 3000 psi
