Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 3000 psi

N

This image is representative of the product range

Subtotal (1 unit)*

PHP154,440.00

(exc. VAT)

PHP172,972.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP154,440.00

*price indicative

RS Stock No.:
836-170
Mfr. Part No.:
SSH6-62Y-BSPP
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Thread Size

2026-03-04 0:00:00

Material

Steel

Series

SSH6

Sub Type

Coupling Connectors

Finish

Zinc

Minimum Operating Temperature

-40°C

Thread Standard

BSPP

Thread Gender

Female

Standards/Approvals

None

Maximum Operating Pressure

3000 psi

Maximum Operating Temperature

200°C

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker quick coupler provides reliable and efficient connections for fluid, gas, or steam lines, enabling fast and easy disconnection in various applications including general purpose use.

Interchangeable with other couplings complying with ISO 7241 series B

Durable steel couplers feature a hardened sleeve for enhanced strength

Multi-purpose design suitable for diverse applications and pressures

Steam versions employ Ethylene Propylene Seals for high temperature resistance

Brass couplers utilise double O-rings for enhanced sealing integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy