Parker Steel Quick Coupling Female G 2026-03-04 0:00:00, 450 bar

N

Subtotal (1 unit)*

PHP42,639.73

(exc. VAT)

PHP47,756.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,639.73

*price indicative

RS Stock No.:
836-882
Mfr. Part No.:
IF7510 RV
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Thread Size

2026-03-04 0:00:00

Material

Steel

Series

IF75

Sub Type

Coupling Connectors

Finish

Stainless Steel

Minimum Operating Temperature

-25°C

Thread Standard

G

Thread Gender

Female

Maximum Operating Pressure

450 bar

Standards/Approvals

None

Maximum Operating Temperature

200°C

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker quick coupling system offers effective, leak-free disconnection tailored for hydraulic applications, ensuring minimal oil loss during use. designed for versatility, it meets stringent standards for high-pressure environments.

Safety locking feature prevents accidental uncoupling

Effortless connection under static pressure is possible with the pressure eliminator

Minimised pressure drop fosters cost-effectiveness

Compatible with other ISO 16028 compliant series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy