Parker Steel Quick Coupling Male G 2026-03-04 0:00:00, 450 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP21,762.62

(exc. VAT)

PHP24,374.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,762.62

*price indicative

RS Stock No.:
836-226
Mfr. Part No.:
IF7520 RV
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Thread Size

2026-03-04 0:00:00

Material

Steel

Series

IF75

Sub Type

Coupling Connectors

Finish

Stainless Steel

Minimum Operating Temperature

-25°C

Thread Standard

G

Thread Gender

Male

Standards/Approvals

None

Maximum Operating Pressure

450 bar

Maximum Operating Temperature

200°C

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker quick coupling plug designed for high-pressure applications, providing reliable connectivity in hydraulic systems while ensuring minimal oil loss during disconnection.

Safety locking feature prevents unintended uncoupling

Effortless connection under static pressure with the pressure eliminator

Compatible with other ISO 16028 compliant couplings

Minimal pressure drop for cost-effective operation

Available in stainless steel for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy