Parker Steel Quick Coupling Female G 2026-01-02 0:00:00, 450 bar
- RS Stock No.:
- 836-227
- Mfr. Part No.:
- IF5010 RV
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP31,267.69
(exc. VAT)
PHP35,019.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,267.69 |
*price indicative
- RS Stock No.:
- 836-227
- Mfr. Part No.:
- IF5010 RV
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | 2026-01-02 0:00:00 | |
| Material | Steel | |
| Series | IF50 | |
| Sub Type | Coupling Connectors | |
| Finish | Stainless Steel | |
| Thread Standard | G | |
| Minimum Operating Temperature | -25°C | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 450 bar | |
| Standards/Approvals | None | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size 2026-01-02 0:00:00 | ||
Material Steel | ||
Series IF50 | ||
Sub Type Coupling Connectors | ||
Finish Stainless Steel | ||
Thread Standard G | ||
Minimum Operating Temperature -25°C | ||
Thread Gender Female | ||
Maximum Operating Pressure 450 bar | ||
Standards/Approvals None | ||
Maximum Operating Temperature 200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker quick coupling system offers a robust solution for seamless hydraulic connections and disconnections, featuring a flat-face design that minimises fluid loss during operation.
Safety locking feature prevents accidental uncoupling
Allows effortless connection under static pressure up to rated working pressure
Push-pull features Ideal for multi-plates or fixed applications
Constructed from stainless steel for durability and reliability
Related links
- Parker Steel Quick Coupling Male G 2026-01-02 0:00:00, 450 bar
- Parker Steel Quick Coupling Female G 2026-03-08 0:00:00, 450 bar
- Parker Steel Quick Coupling Male G 2026-03-04 0:00:00, 450 bar
- Parker Steel Quick Coupling Female G 2026-03-04 0:00:00, 450 bar
- Parker Steel Quick Coupling Male G 2026-03-08 0:00:00, 450 bar
- Parker Steel Quick Coupling Male BSPP 2026-01-02 0:00:00, 15 bar
- Parker Steel Quick Coupling Female BSPP 2026-01-02 0:00:00, 15 bar
- Parker Steel Quick Coupling Female BSPP 2026-01-08 0:00:00, 200 bar
