Parker Steel Quick Coupling Male BSPP 2026-01-02 0:00:00, 15 bar
- RS Stock No.:
- 837-373
- Mfr. Part No.:
- 206KLAW21EVX
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP25,024.80
(exc. VAT)
PHP28,027.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,024.80 |
*price indicative
- RS Stock No.:
- 837-373
- Mfr. Part No.:
- 206KLAW21EVX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | 2026-01-02 0:00:00 | |
| Material | Steel | |
| Series | 206 | |
| Sub Type | Coupling Connectors | |
| Finish | Stainless Steel | |
| Minimum Operating Temperature | -15°C | |
| Thread Standard | BSPP | |
| Thread Gender | Male | |
| Maximum Operating Pressure | 15 bar | |
| Standards/Approvals | None | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size 2026-01-02 0:00:00 | ||
Material Steel | ||
Series 206 | ||
Sub Type Coupling Connectors | ||
Finish Stainless Steel | ||
Minimum Operating Temperature -15°C | ||
Thread Standard BSPP | ||
Thread Gender Male | ||
Maximum Operating Pressure 15 bar | ||
Standards/Approvals None | ||
Maximum Operating Temperature 200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling is a dry break mechanism designed for secure fluid and gas handling in sensitive applications, affording seamless connectivity in challenging environments while supporting pressures up to 15 bar.
Dry break system with minimal dead volume
Single-handed operation ensures swift connections
Ergonomic design promotes easy handling
Low force needed for coupling operations
Related links
- Parker Steel Quick Coupling Female BSPP 2026-01-02 0:00:00, 15 bar
- Parker Steel Quick Coupling Male BSPP 2026-01-04 0:00:00, 15 bar
- Parker Steel Quick Coupling Male BSPP 2026-03-08 0:00:00, 15 bar
- Parker Steel Quick Coupling Male G 2026-01-02 0:00:00, 450 bar
- Parker Steel Quick Coupling Female G 2026-01-02 0:00:00, 450 bar
- Parker Steel Quick Coupling Female BSPP 2026-03-08 0:00:00, 15 bar
- Parker Steel Quick Coupling Female BSPP 2026-01-08 0:00:00, 200 bar
- Parker Steel Quick Coupling Male BSPP 2026-03-04 0:00:00, 3000 psi
