Parker Steel Quick Coupling Male BSPP 2026-01-04 0:00:00, 15 bar
- RS Stock No.:
- 837-372
- Mfr. Part No.:
- 204SLAW13EVX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,177.57
(exc. VAT)
PHP6,918.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,177.57 |
*price indicative
- RS Stock No.:
- 837-372
- Mfr. Part No.:
- 204SLAW13EVX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | 2026-01-04 0:00:00 | |
| Material | Steel | |
| Series | 204 | |
| Sub Type | Coupling Connectors | |
| Finish | Stainless Steel | |
| Thread Standard | BSPP | |
| Minimum Operating Temperature | -15°C | |
| Thread Gender | Male | |
| Standards/Approvals | None | |
| Maximum Operating Pressure | 15 bar | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size 2026-01-04 0:00:00 | ||
Material Steel | ||
Series 204 | ||
Sub Type Coupling Connectors | ||
Finish Stainless Steel | ||
Thread Standard BSPP | ||
Minimum Operating Temperature -15°C | ||
Thread Gender Male | ||
Standards/Approvals None | ||
Maximum Operating Pressure 15 bar | ||
Maximum Operating Temperature 200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker dry break quick coupling designed for fluid and gas handling applications in sensitive environments, delivering reliable connections up to 15 bar with minimal leakage.
Extremely low dead volume remaining post-connection
Single-handed operation ensures ease and speed
Ergonomic sleeve design facilitates user handling
Low force required for connection improves usability
Related links
- Parker Steel Quick Coupling Male BSPP 2026-01-02 0:00:00, 15 bar
- Parker Steel Quick Coupling Male BSPP 2026-03-08 0:00:00, 15 bar
- Parker Steel Quick Coupling Female BSPP 2026-01-02 0:00:00, 15 bar
- Parker Steel Quick Coupling Female BSPP 2026-03-08 0:00:00, 15 bar
- Parker Steel Quick Coupling Male BSPP 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 3000 psi
- Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 5000 psi
- Parker Steel Quick Coupling Female BSPP 2026-01-08 0:00:00, 200 bar
