Parker Steel Quick Coupling Male BSPP 2026-03-08 0:00:00, 15 bar

N

Subtotal (1 unit)*

PHP25,269.16

(exc. VAT)

PHP28,301.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,269.16

*price indicative

RS Stock No.:
837-376
Mfr. Part No.:
206KLAW17EVX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Thread Size

2026-03-08 0:00:00

Material

Steel

Series

206

Sub Type

Coupling Connectors

Finish

Stainless Steel

Minimum Operating Temperature

-15°C

Thread Standard

BSPP

Thread Gender

Male

Standards/Approvals

None

Maximum Operating Pressure

15 bar

Maximum Operating Temperature

200°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker dry break coupling designed for fluid and gas handling in sensitive environments, offering safe operation under pressures up to 15 bar with minimal leakage.

Extremely low dead volume remaining due to dry-break technology

Single-handed operation allows for quick and easy connections

Ergonomic sleeve shape enhances user handling

Low force requirements for connecting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy