Parker Steel Quick Coupling Male G 2026-03-08 0:00:00, 450 bar

N

This image is representative of the product range

Subtotal (1 unit)*

PHP13,401.13

(exc. VAT)

PHP15,009.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,401.13

*price indicative

RS Stock No.:
836-251
Mfr. Part No.:
IF3820 RV
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Thread Size

2026-03-08 0:00:00

Material

Steel

Series

IF38

Sub Type

Coupling Connectors

Finish

Stainless Steel

Minimum Operating Temperature

-25°C

Thread Standard

G

Thread Gender

Male

Maximum Operating Pressure

450 bar

Standards/Approvals

None

Maximum Operating Temperature

200°C

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker quick coupling plug designed for high-pressure applications, providing a reliable connection up to 450 bar while ensuring minimal oil loss during disconnection.

Safety locking feature prevents unintended uncoupling

Effortless connection under static pressure with pressure eliminator

Push-pull features suitable for multi-plate or fixed applications

Constructed from Durable stainless steel for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy