Parker Steel Quick Coupling Female BSPP 2026-01-02 0:00:00, 15 bar
- RS Stock No.:
- 837-366
- Mfr. Part No.:
- 209KLIW21EVX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP29,663.62
(exc. VAT)
PHP33,223.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,663.62 |
*price indicative
- RS Stock No.:
- 837-366
- Mfr. Part No.:
- 209KLIW21EVX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | 2026-01-02 0:00:00 | |
| Material | Steel | |
| Series | 209 | |
| Sub Type | Coupling Connectors | |
| Finish | Stainless Steel | |
| Thread Standard | BSPP | |
| Minimum Operating Temperature | -15°C | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 15 bar | |
| Standards/Approvals | None | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size 2026-01-02 0:00:00 | ||
Material Steel | ||
Series 209 | ||
Sub Type Coupling Connectors | ||
Finish Stainless Steel | ||
Thread Standard BSPP | ||
Minimum Operating Temperature -15°C | ||
Thread Gender Female | ||
Maximum Operating Pressure 15 bar | ||
Standards/Approvals None | ||
Maximum Operating Temperature 200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker dry break coupling designed for fluid and gas handling applications in sensitive environments, ensuring seamless operation up to 15 bar. Its robust construction suits both brass and stainless steel variants.
Extremely low dead volume remaining ensures minimal leakage
Single-handed operation facilitates quick and convenient connections
Ergonomic sleeve design enables comfortable handling
Low connecting forces contribute to user-friendly functionality
Related links
- Parker Steel Quick Coupling Male BSPP 2026-01-02 0:00:00, 15 bar
- Parker Steel Quick Coupling Female BSPP 2026-03-08 0:00:00, 15 bar
- Parker Steel Quick Coupling Male BSPP 2026-01-04 0:00:00, 15 bar
- Parker Steel Quick Coupling Female BSPP 2026-01-08 0:00:00, 200 bar
- Parker Steel Quick Coupling Female G 2026-01-02 0:00:00, 450 bar
- Parker Steel Quick Coupling Male BSPP 2026-03-08 0:00:00, 15 bar
- Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 5000 psi
- Parker Steel Quick Coupling Female BSPP 2026-03-04 0:00:00, 3000 psi
