Parker Steel Quick Coupling Female NPT 2026-03-04 0:00:00, 3000 psi

N

This image is representative of the product range

Subtotal (1 unit)*

PHP121,203.72

(exc. VAT)

PHP135,748.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP121,203.72

*price indicative

RS Stock No.:
836-171
Mfr. Part No.:
SSH6-62Y
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Thread Size

2026-03-04 0:00:00

Material

Steel

Series

SSH6

Sub Type

Coupling Connectors

Finish

Zinc

Minimum Operating Temperature

-40°C

Thread Standard

NPT

Thread Gender

Female

Maximum Operating Pressure

3000 psi

Standards/Approvals

None

Maximum Operating Temperature

200°C

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker general purpose quick coupler offers versatile connectivity for a range of applications, enabling fast and secure connections in fluid, gas, or steam lines. It ensures easy operation and reliable performance under pressure.

Designed for up to 3000 psi maximum operating pressure

Constructed from Durable 316 stainless steel for corrosion resistance

Compatible with ISO 7241 series B quick disconnects for global interchangeability

Incorporates double shut-off poppet valves to prevent leakage

Suitable for high-temperature applications with a maximum temperature of 204 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy