Parker Steel Quick Coupling Female BSPP 1 in, 400 bar

N

Subtotal (1 unit)*

PHP32,029.80

(exc. VAT)

PHP35,873.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,029.80

*price indicative

RS Stock No.:
836-284
Mfr. Part No.:
FF7510-100C
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Thread Size

1 in

Material

Steel

Series

FF75

Sub Type

Coupling Connectors

Finish

Stainless Steel

Minimum Operating Temperature

-30°C

Thread Standard

BSPP

Thread Gender

Female

Standards/Approvals

None

Maximum Operating Pressure

400 bar

Maximum Operating Temperature

100°C

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker Flat-Face quick coupling system designed for high-pressure applications, ensuring no oil loss during disconnection and preventing Air ingress during connection. Ideal for operational efficiency in hydraulic systems.

Dry break quick coupling, eliminates oil loss when disconnected

Single-handed operation facilitates Rapid connections

Integrated safety locking ring prevents accidental disconnection

Double sealing in the plug enhances safety

Pressure eliminator allows connection under static pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy