Parker Dual-Inline Mounting Throttle Valve, BSPP, 240, FDC101A66V, 3 Port
- RS Stock No.:
- 824-151
- Mfr. Part No.:
- FDC101A66V
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP77,259.92
(exc. VAT)
PHP86,531.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,259.92 |
*price indicative
- RS Stock No.:
- 824-151
- Mfr. Part No.:
- FDC101A66V
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Thread Standard | BSPP | |
| Product Type | Throttle Valve | |
| Port Size | 3/8 | |
| Port Type | Threaded | |
| Maximum Operating Pressure | 240 | |
| Series | FDC | |
| Body Material | Steel | |
| Seal Material | Nitrile Rubber | |
| Minimum Operating Temperature | -20°C | |
| Port Gender | Female | |
| Maximum Operating Temperature | 121°C | |
| Mount Type | Dual-Inline | |
| Number of Ports | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connection Thread Standard BSPP | ||
Product Type Throttle Valve | ||
Port Size 3/8 | ||
Port Type Threaded | ||
Maximum Operating Pressure 240 | ||
Series FDC | ||
Body Material Steel | ||
Seal Material Nitrile Rubber | ||
Minimum Operating Temperature -20°C | ||
Port Gender Female | ||
Maximum Operating Temperature 121°C | ||
Mount Type Dual-Inline | ||
Number of Ports 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Parker flow divider/combiner valve designed to manage and control fluid flow precisely, enabling efficient operation in hydraulic systems.
Achieves flow rates up to 12 gal/min, ensuring robust performance
Operates under pressures as high as 3500 psi, delivering reliability
Automatic operation type allows for seamless integration in systems
Constructed with hardened steel for enhanced durability and longevity
Compatible with mineral-based or synthetic hydraulic fluids, versatile in usage
Related links
- Parker Dual-Inline Mounting Throttle Valve 420 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 121L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port, 57L/min
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
- Parker Dual-Inline Mounting Throttle Valve 350 2 Port
