Parker Dual-Inline Mounting Throttle Valve, BSPP, 420, E6B060ZN409, 2 Port

N

Subtotal (1 unit)*

PHP69,690.38

(exc. VAT)

PHP78,053.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP69,690.38

*price indicative

RS Stock No.:
823-327
Mfr. Part No.:
E6B060ZN409
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Throttle Valve

Connection Thread Standard

BSPP

Port Size

3/8

Port Type

Threaded

Maximum Operating Pressure

420

Series

E6B

Body Material

Steel

Seal Material

Nitrile Rubber

Port Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Mount Type

Dual-Inline

Standards/Approvals

No

Number of Ports

2

RoHS Status: Exempt

COO (Country of Origin):
GB
The Parker vented load control valves provide independent operation from downstream pressure, ensuring safety and reliability in dynamic conditions, with robust handling capabilities for both pressure and flow rates.

Handles pressures up to 350 bar (5000 psi) and flows up to 113 lpm (30 gpm)

Designed to prevent runaway loads under all dynamic conditions

Pilot pressure ratio of 31 ensures consistent performance

Threaded cartridge valve mounting type offers easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy