SMC FGF series 0.5 MPa Hydraulic Filter Rc, 400L/min max, 100 μm filtration size

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
848-158
Mfr. Part No.:
FGFS1A-20-E100B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Hydraulic Filter

Filtration Size

100μm

Connection Thread Standard

Rc

Sub Type

Filter

Port Size

2 in

Maximum Operating Pressure

0.5 MPa

Housing Material

Stainless Steel

Maximum Flow Rate

400L/min

Seal Material

Nitrile Rubber (NBR)

Series

FGF

Filter Type

Bag Filter

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The SMC bag filter designed for effective filtration of coolant and industrial water, utilising a polyester element for enhanced performance. This filter ensures optimal fluid cleanliness while maintaining ease of usage.

Employs a lightweight band-lock mechanism for improved user handling

Provides excellent safety performance with an element replacement feature outside the Vessel

Includes a nominal filtration accuracy range of 100 μm for precise filtering capabilities

Constructed with stainless steel for enhanced durability and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy