SMC FQ1 series 1 MPa Hydraulic Filter Rc, 30L/min max, 50 μm filtration size
- RS Stock No.:
- 848-162
- Mfr. Part No.:
- FQ1011N-06-T050-B
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP22,360.34
(exc. VAT)
PHP25,043.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,360.34 |
*price indicative
- RS Stock No.:
- 848-162
- Mfr. Part No.:
- FQ1011N-06-T050-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 50μm | |
| Product Type | Hydraulic Filter | |
| Sub Type | High Pressure Hydraulic Filter | |
| Connection Thread Standard | Rc | |
| Port Size | 6 | |
| Maximum Operating Pressure | 1 MPa | |
| Housing Material | Stainless Steel | |
| Maximum Flow Rate | 30L/min | |
| Series | FQ1 | |
| Seal Material | Fluororubber | |
| Mount Type | Bracket | |
| Filter Type | Industrial Filter | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 50μm | ||
Product Type Hydraulic Filter | ||
Sub Type High Pressure Hydraulic Filter | ||
Connection Thread Standard Rc | ||
Port Size 6 | ||
Maximum Operating Pressure 1 MPa | ||
Housing Material Stainless Steel | ||
Maximum Flow Rate 30L/min | ||
Series FQ1 | ||
Seal Material Fluororubber | ||
Mount Type Bracket | ||
Filter Type Industrial Filter | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The SMC quick-change filter designed for efficient element replacement and enhanced filtration performance, Ideal for fluid compatibility across various applications and providing reliable service in demanding environments.
No tools required for easy element replacement
Element replacement takes approximately 60 seconds
Compatible with a range of cleaning solvents and fluids
Designed to accommodate varying filtration accuracies from 0.5 to 100μm
Related links
- SMC FQ1 series 1 MPa Hydraulic Filter NPT 50 μm filtration size
- SMC FQ1 series 1 MPa Hydraulic Filter NPT 20 μm filtration size
- SMC FQ1 series 1 MPa Hydraulic Filter NPT 105 μm filtration size
- SMC FQ1 series 1 MPa Hydraulic Filter Rc 20 μm filtration size
- SMC FGD series 1 Mpa Filter Rc 60 μm filtration size
- SMC FGD series 1 MPa Hydraulic Filter Rc 50 μm filtration size
- SMC FQ1 series 50 μm Rc 1/2 in 1 Mpa Pneumatic Filter 25 L/min max with Manual drain
- SMC FQ1 series 105 μm 1/2 in 1 Mpa Pneumatic Filter 30L/min max with Manual drain
