SMC FQ1 series 1 MPa Hydraulic Filter NPT, 30L/min max, 50 μm filtration size
- RS Stock No.:
- 848-165
- Mfr. Part No.:
- FQ1011N-10-T050
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,418.94
(exc. VAT)
PHP23,989.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,418.94 |
*price indicative
- RS Stock No.:
- 848-165
- Mfr. Part No.:
- FQ1011N-10-T050
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hydraulic Filter | |
| Filtration Size | 50μm | |
| Port Size | 1/2 in | |
| Sub Type | Filter | |
| Connection Thread Standard | NPT | |
| Maximum Operating Pressure | 1 MPa | |
| Housing Material | Stainless Steel | |
| Maximum Flow Rate | 30L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | FQ1 | |
| Filter Type | Quick Change Filter | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hydraulic Filter | ||
Filtration Size 50μm | ||
Port Size 1/2 in | ||
Sub Type Filter | ||
Connection Thread Standard NPT | ||
Maximum Operating Pressure 1 MPa | ||
Housing Material Stainless Steel | ||
Maximum Flow Rate 30L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Series FQ1 | ||
Filter Type Quick Change Filter | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The SMC quick-change filter designed for efficient element replacement and enhanced filtration performance, Ideal for fluid compatibility across various applications and providing reliable service in demanding environments.
Easy element replacement with no tools required, streamlining maintenance procedures
Quick change design facilitates element swaps in under 60 seconds, maximising productivity
Durable stainless steel construction ensures reliability and longevity in diverse conditions
Compatible with multiple filtration types, including Fiber and micromesh, tailored for various applications
Related links
- SMC FQ1 series 1 MPa Hydraulic Filter NPT 105 μm filtration size
- SMC FQ1 series 1 MPa Hydraulic Filter NPT 20 μm filtration size
- SMC FQ1 series 1 MPa Hydraulic Filter Rc 50 μm filtration size
- SMC FQ1 series 1 MPa Hydraulic Filter Rc 20 μm filtration size
- SMC FQ1 series 105 μm 1/2 in 1 Mpa Pneumatic Filter 30L/min max with Manual drain
- SMC FQ1 series 13 μm 1 in 1 Mpa Pneumatic Filter 20L/min max with Manual drain
- SMC FQ1 series 50 μm Rc 1/2 in 1 Mpa Pneumatic Filter 25 L/min max with Manual drain
- SMC FGD series 1 MPa Hydraulic Filter Rc 50 μm filtration size
