SMC FGD series 1 Mpa Filter Rc, 60L/min max, 60 μm filtration size
- RS Stock No.:
- 847-982
- Mfr. Part No.:
- FGDTA-06-T050-B
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP36,822.51
(exc. VAT)
PHP41,241.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,822.51 |
*price indicative
- RS Stock No.:
- 847-982
- Mfr. Part No.:
- FGDTA-06-T050-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 60μm | |
| Product Type | Filter | |
| Port Size | Rc 3/4 | |
| Connection Thread Standard | Rc | |
| Sub Type | Hydraulic Filter | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Flow Rate | 60L/min | |
| Housing Material | Case: 316L Stainless Steel | |
| Seal Material | Resin | |
| Series | FGD | |
| Mount Type | Bracket | |
| Filter Type | Industrial Filter | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 0°C | |
| Thread Size | 3/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 60μm | ||
Product Type Filter | ||
Port Size Rc 3/4 | ||
Connection Thread Standard Rc | ||
Sub Type Hydraulic Filter | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Flow Rate 60L/min | ||
Housing Material Case: 316L Stainless Steel | ||
Seal Material Resin | ||
Series FGD | ||
Mount Type Bracket | ||
Filter Type Industrial Filter | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 0°C | ||
Thread Size 3/4 | ||
- COO (Country of Origin):
- CZ
The SMC Industrial filter is designed for high flow rate filtration, capable of handling a maximum rate of 3200 L/min while ensuring optimal performance under low pressure conditions.
Maximum operating pressure of 1 MPa, suitable for demanding applications
V-band type design allows for easy element replacement
Constructed from robust stainless steel 304, ensuring durability
Antistatic specifications enhance safety in sensitive environments
Compatible with a wide range of fluids, maximising versatility
Related links
- SMC FGD series 1 Mpa Filter Rc 50 μm filtration size
- SMC FGD series 1 MPa Hydraulic Filter Rc 50 μm filtration size
- SMC FGD series 1 Mpa Filter Rc 100 μm filtration size
- SMC FGD series 1 MPa Hydraulic Filter Rc 20 μm filtration size
- SMC FGD series 1 μm 3/4 in 1 Mpa Pneumatic Filter 60L/min max with Manual drain
- SMC FGD series 50 μm 3/8 in 0.7 Mpa Pneumatic Filter 60L/min max with Manual drain
- SMC FGD series 20 μm 1/2 in 0.7 Mpa Pneumatic Filter 60L/min max with Manual drain
- SMC FQ1 series 1 MPa Hydraulic Filter Rc 50 μm filtration size
