SMC FGD series 50 μm 3/8 in 0.7 Mpa Pneumatic Filter 60L/min max with Manual drain

Subtotal (1 unit)*

PHP21,617.00

(exc. VAT)

PHP24,211.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,617.00

*price indicative

RS Stock No.:
126-0261
Mfr. Part No.:
FGDCA-03-T050-B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Filter

Filtration Size

50μm

Port Size

3/8 in

Drain Type

Manual

Connection Thread Standard

R

Series

FGD

Seal Material

Nitrile Rubber (NBR)

Maximum Flow Rate

60L/min

Maximum Operating Pressure

0.7 Mpa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Filter Type

Industrial Filter

COO (Country of Origin):
JP

FGD Series


A professional range of Industrial Filters. All filters are highly reliable and excellent quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy