SMC FGD series 1 MPa Hydraulic Filter Rc, 60L/min max, 20 μm filtration size
- RS Stock No.:
- 847-979
- Mfr. Part No.:
- FGDTA-04-T020-B
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-979
- Mfr. Part No.:
- FGDTA-04-T020-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 20μm | |
| Product Type | Hydraulic Filter | |
| Port Size | 4 | |
| Sub Type | High Pressure Hydraulic Filter | |
| Connection Thread Standard | Rc | |
| Maximum Operating Pressure | 1 MPa | |
| Housing Material | Stainless Steel | |
| Maximum Flow Rate | 60L/min | |
| Seal Material | Fluororubber | |
| Series | FGD | |
| Mount Type | Bracket | |
| Filter Type | Industrial Filter | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 20μm | ||
Product Type Hydraulic Filter | ||
Port Size 4 | ||
Sub Type High Pressure Hydraulic Filter | ||
Connection Thread Standard Rc | ||
Maximum Operating Pressure 1 MPa | ||
Housing Material Stainless Steel | ||
Maximum Flow Rate 60L/min | ||
Seal Material Fluororubber | ||
Series FGD | ||
Mount Type Bracket | ||
Filter Type Industrial Filter | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The SMC industrial filter designed for low-flow rate filtration, maximising efficiency while handling a variety of fluids. Its robust construction ensures reliable performance under pressure.
Maximum operating pressure of 0.7 MPa enhances durability in filtration
Port size options include Rc 3/8, 1/2, and 3/4 for versatile connection
Element replacement is straightforward, facilitating efficient maintenance
Constructed with stainless steel 316, providing excellent corrosion resistance
Designed for temperatures up to 80°C, suited for diverse applications
Related links
- SMC FGD series 1 MPa Hydraulic Filter Rc 50 μm filtration size
- SMC FGD series 1 Mpa Filter Rc 100 μm filtration size
- SMC FGD series 1 Mpa Filter Rc 60 μm filtration size
- SMC FGD series 1 Mpa Filter Rc 50 μm filtration size
- SMC FGD series 20 μm 1/2 in 0.7 Mpa Pneumatic Filter 60L/min max with Manual drain
- SMC FGD series 1 μm 3/4 in 1 Mpa Pneumatic Filter 60L/min max with Manual drain
- SMC FQ1 series 1 MPa Hydraulic Filter NPT 20 μm filtration size
- SMC FGD series 50 μm 3/8 in 0.7 Mpa Pneumatic Filter 60L/min max with Manual drain
