SMC FGF series 0.5 MPa Hydraulic Filter Rc, 400L/min max, 100 μm filtration size
- RS Stock No.:
- 848-159
- Mfr. Part No.:
- FGFS1A-20-E100B-G
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 848-159
- Mfr. Part No.:
- FGFS1A-20-E100B-G
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hydraulic Filter | |
| Filtration Size | 100μm | |
| Connection Thread Standard | Rc | |
| Sub Type | Filter | |
| Port Size | 2 in | |
| Maximum Operating Pressure | 0.5 MPa | |
| Housing Material | Stainless Steel | |
| Maximum Flow Rate | 400L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Series | FGF | |
| Filter Type | Bag Filter | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hydraulic Filter | ||
Filtration Size 100μm | ||
Connection Thread Standard Rc | ||
Sub Type Filter | ||
Port Size 2 in | ||
Maximum Operating Pressure 0.5 MPa | ||
Housing Material Stainless Steel | ||
Maximum Flow Rate 400L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Series FGF | ||
Filter Type Bag Filter | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
The SMC bag filter designed for effective filtration of coolant and industrial water, utilising a polyester element for enhanced performance. This filter ensures optimal fluid cleanliness while maintaining ease of usage.
Maximum flow rate of approximately 400 L/min facilitates efficient filtration
The system supports multiple fluids including oil-based coolant and industrial water
Easy element replacement allows maintenance without interrupting the Vessel operation
A built-in basket mechanism prevents fluid spillage during element changes
Related links
- SMC FGF series 0.5 MPa Hydraulic Filter Rc 100 μm filtration size
- SMC FGF series 0.5 MPa Hydraulic Filter Rc 10 μm filtration size
- SMC FGF series 0.5 MPa Bag Filter Rc 25 μm filtration size
- SMC FGF series 0.5 Mpa Filter Rc 10 μm filtration size
- SMC FQ1 series 1 MPa Hydraulic Filter Rc 20 μm filtration size
- SMC FGD series 1 MPa Hydraulic Filter Rc 20 μm filtration size
- SMC FGD series 1 MPa Hydraulic Filter Rc 50 μm filtration size
- SMC FQ1 series 1 MPa Hydraulic Filter Rc 50 μm filtration size
