SMC FGF series 0.5 Mpa Filter Rc, 400L/min max, 10 μm filtration size

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
847-984
Mfr. Part No.:
FGFS1A-20-E010B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Filtration Size

10μm

Product Type

Filter

Connection Thread Standard

Rc

Sub Type

Hydraulic Filter

Port Size

Rc 2

Maximum Operating Pressure

0.5 Mpa

Maximum Flow Rate

400L/min

Housing Material

Stainless Steel

Seal Material

Nitrile Rubber

Series

FGF

Filter Type

Bag Filter

Mount Type

Through Hole

Maximum Operating Temperature

80°C

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Thread Size

2

COO (Country of Origin):
CZ
The SMC bag filter designed for effective filtration of coolant and industrial water, utilising a polyester element for enhanced performance. This filter ensures optimal fluid cleanliness while maintaining ease of usage.

Nominal filtration accuracy of 10 μm enables efficient removal of contaminants

Lightweight design improves handling and ease of installation

Built-in basket mechanism simplifies element replacement without fluid spillage

Robust stainless steel construction ensures durability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy