SMC FGF series 0.5 Mpa Filter Rc, 400L/min max, 10 μm filtration size
- RS Stock No.:
- 847-983
- Mfr. Part No.:
- FGFL1A-20-E010B-G
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-983
- Mfr. Part No.:
- FGFL1A-20-E010B-G
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter | |
| Filtration Size | 10μm | |
| Connection Thread Standard | Rc | |
| Port Size | Rc 2 | |
| Sub Type | Hydraulic Filter | |
| Maximum Operating Pressure | 0.5 Mpa | |
| Maximum Flow Rate | 400L/min | |
| Housing Material | Stainless Steel | |
| Seal Material | FKM | |
| Series | FGF | |
| Filter Type | Bag Filter | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Thread Size | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter | ||
Filtration Size 10μm | ||
Connection Thread Standard Rc | ||
Port Size Rc 2 | ||
Sub Type Hydraulic Filter | ||
Maximum Operating Pressure 0.5 Mpa | ||
Maximum Flow Rate 400L/min | ||
Housing Material Stainless Steel | ||
Seal Material FKM | ||
Series FGF | ||
Filter Type Bag Filter | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Thread Size 2 | ||
- COO (Country of Origin):
- CZ
The SMC bag filter designed for effective filtration of coolant and industrial water, utilising a polyester element for enhanced performance. This filter ensures optimal fluid cleanliness while maintaining ease of usage.
Employs a unique band-lock mechanism for safe element replacement outside the Vessel
Constructed from Durable stainless steel for enhanced longevity and resistance to corrosion
Offers a nominal filtration accuracy of 10 μm, catering to precise filtering requirements
Configured to handle a maximum flow rate of approximately 400 L/min, suitable for large volumes
Related links
- SMC FGF series 0.5 MPa Hydraulic Filter Rc 10 μm filtration size
- SMC FGF series 0.5 Mpa Filter Rc 10 μm filtration size
- SMC FGF series 0.5 MPa Hydraulic Filter Rc 100 μm filtration size
- SMC FGF series 0.5 MPa Bag Filter Rc 25 μm filtration size
- SMC FGD series 1 Mpa Filter Rc 50 μm filtration size
- SMC FGD series 1 Mpa Filter Rc 60 μm filtration size
- SMC FGD series 1 Mpa Filter Rc 100 μm filtration size
- SMC Cylinder type Pneumatic Valve Rc, Female G 1 1/2 in
