SMC FGF series 0.5 MPa Hydraulic Filter Rc, 400L/min max, 10 μm filtration size

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
847-985
Mfr. Part No.:
FGFS1A-20-E010B-G
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Filtration Size

10μm

Product Type

Hydraulic Filter

Connection Thread Standard

Rc

Port Size

20

Sub Type

High Pressure Hydraulic Filter

Maximum Operating Pressure

0.5 MPa

Maximum Flow Rate

400L/min

Housing Material

Stainless Steel

Seal Material

Fluororubber

Series

FGF

Mount Type

Bracket

Filter Type

Industrial Filter

Maximum Operating Temperature

80°C

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The SMC bag filter designed for optimal filtration of oil-based coolants and weak alkali-based cleaning fluids, enhancing operational efficiency while effectively retaining contaminants within the filtration element.

Employs a lightweight band and hinge mechanism for easy handling

Features an integrated basket mechanism for hassle-free element replacement outside the Vessel

Offers multiple nominal filtration accuracy options of 5, 10, 25, 50, or 100 μm

Constructed from stainless steel 304 for durability and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy