SMC FGF series 0.5 MPa Bag Filter Rc, 400L/min max, 25 μm filtration size

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-880
Mfr. Part No.:
FGFS1A-20-E025B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Bag Filter

Filtration Size

25μm

Sub Type

Bag

Connection Thread Standard

Rc

Port Size

Rc 2

Maximum Operating Pressure

0.5 MPa

Maximum Flow Rate

400L/min

Housing Material

Stainless Steel

Series

FGF

Seal Material

Nitrile Rubber

Mount Type

Floor

Filter Type

Bag

Maximum Operating Temperature

80°C

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Thread Size

Rc 2

COO (Country of Origin):
CZ
The SMC bag filter designed for effective filtration of coolant and industrial water, utilising a polyester element for enhanced performance. This filter ensures optimal fluid cleanliness while maintaining ease of usage.

Nominal filtration accuracy options allow precise filtering down to 25 μm

Features a lightweight design, making installation and handling easier

Employs a safety latch mechanism to prevent cover blowout during operation

Includes a basket mechanism for effortless element replacement outside the Vessel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy