Festo TPE, Flexible Tubing, 7 mm ID, 10 mm OD, Black

Subtotal (1 box of 50 metres)*

PHP38,541.18

(exc. VAT)

PHP43,166.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +PHP38,541.18PHP770.824

*price indicative

RS Stock No.:
650-839
Mfr. Part No.:
PUN-V0-10X1,5-SW
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

7mm

Outside Diameter

10mm

Material

TPE

Series

PUN

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-35°C

Colour

Black

Standards/Approvals

ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2

Model Number

525440

COO (Country of Origin):
CZ
The Festo Plastic tubing offers unparalleled reliability and versatility for pneumatic applications. Engineered from high-quality TPE-U(PU), this tubing is designed to withstand a wide range of operating conditions, making it suitable for energy chains. With its impressive operating pressure capabilities and a temperature range of -35°C to 60°C, it adapts seamlessly to diverse environments. The tubing's robust construction not only ensures durability but also complies with RoHS standards, affirming its safety and environmental responsibility. Its sleek black design, while functional, deviates from standard colour due to enhanced flame protection, ensuring peace of mind while in use.

Suitable for use in energy chains enhancing system reliability

Excellent flow relevant bending radius of 54 mm allows for flexible installation

Operational compatibility with compressed air and water broadening application scope

Temperature dependent operating pressure up to 1 MPa caters to varied conditions

TUV approved which ensuring compliance with high safety standards

LABS conformity assures that it meets stringent cleanliness standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy