Festo TPE, Flexible Tubing, 7 mm ID, 10 mm OD, Black

Subtotal (1 box of 300 metres)*

PHP56,152.11

(exc. VAT)

PHP62,890.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +PHP56,152.11PHP187.174

*price indicative

RS Stock No.:
651-707
Mfr. Part No.:
PUN-10X1,5-SW-300
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

7mm

Outside Diameter

10mm

Series

PUN

Material

TPE

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Colour

Black

Standards/Approvals

ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS

Model Number

553940

COO (Country of Origin):
CZ
The Festo Plastic tubing offers exceptional versatility and reliability for a variety of pneumatic applications. Designed for optimal performance, it features a robust construction that withstands a range of temperatures from -35 °C to 60 °C, making it suitable for use in demanding environments. With an outer diameter of 10 mm and an inner diameter of 7 mm, this tubing is engineered to support efficient fluid transfer while maintaining structural integrity under pressure. Its compatibility with energy chains ensures seamless integration into automation systems. Notably, the tubing's resistance to phosphoric acid esters underscores its durability and reliability in protecting connected cables. This makes it an ideal choice for those seeking a dependable solution for their pneumatic needs.

Suitable for energy chains which ensuring smooth operation in automated systems

Temperature dependent operating pressure capabilities enhance performance based on environmental factors

RoHS compliant material assures adherence to environmental safety standards

Fire test material rating of UL94 HB guarantees safety in high risk applications

Pneumatic connection designed for push in connectors with an outer diameter of 10 mm optimises installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy