Festo TPE, Flexible Tubing, 7 mm ID, 10 mm OD, Green

Subtotal (1 box of 50 metres)*

PHP15,619.33

(exc. VAT)

PHP17,493.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +PHP15,619.33PHP312.387

*price indicative

RS Stock No.:
651-706
Mfr. Part No.:
PUN-10X1,5-GN
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

7mm

Outside Diameter

10mm

Series

PUN

Material

TPE

Maximum Operating Pressure

1 Mpa

Application

Energy Chains

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Colour

Green

Standards/Approvals

ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS

Model Number

178427

COO (Country of Origin):
CZ
The Festo Plastic tubing is expertly designed for reliable performance in energy chains, ensuring seamless fluid transfer in various applications. Engineered with a durable TPE-U material, this tubing accommodates an outside diameter of 10 mm and an inside diameter of 7 mm, making it suitable for a wide range of pneumatic systems. Its impressive flexibility allows for a minimum bending radius of 28 mm and ensures optimal adaptability for innovative installations. With a robust operating pressure range of -0.095 MPa to 0.7 MPa, this tubing meets critical requirements, while its compliance with RoHS standards guarantees a product that is both safe and environmentally friendly.

Constructed from TPE U material for enhanced durability

Compatible with energy chains making it ideal for dynamic applications

Boasts a flow relevant bending radius of 54 mm for versatile routing options

LABS conformity guarantees minimal impact on sensitive equipment

Available in a vibrant green colour for easy identification

Meets fire test material standards established by UL94 HB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy