Festo TPE, Flexible Tubing, 5.7 mm ID, 8 mm OD, Green
- RS Stock No.:
- 651-401
- Mfr. Part No.:
- PUN-8X1,25-GN
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP11,324.02
(exc. VAT)
PHP12,682.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP11,324.02 | PHP226.48 |
*price indicative
- RS Stock No.:
- 651-401
- Mfr. Part No.:
- PUN-8X1,25-GN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Material | TPE | |
| Series | PUN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Green | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS | |
| Model Number | 178426 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Material TPE | ||
Series PUN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Green | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS | ||
Model Number 178426 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is specifically designed to ensure optimal performance in various pneumatic applications. Crafted from TPE-U material, this tubing is suitable for energy chains and is RoHS-compliant, making it a reliable choice for modern environments. With an outside diameter of 8 mm and an inside diameter of 5.7 mm, it offers a balanced combination of flexibility and strength. The tubing effectively handles operating pressure ranges from -0.095 MPa to 0.7 MPa, accommodating compressed air in compliance with ISO 8573-1:2010 standards. Its operational versatility is reinforced by a wide temperature range of -35 °C to 60 °C, ensuring dependability in diverse climate conditions. Ideal for precise applications, this tubing contributes to efficient airflow and reliable system operation.
Outside diameter of 8 mm for compatibility with standard push in connectors
Minimized bending radius of 24 mm allows for flexible installations
Approval by German Technical Control Board adds assurance of quality
Labour saving installation options with barbed fittings offering fitment flexibility
Shore hardness ensures durability while maintaining flexibility
Compliant with UL94 HB fire test material for additional safety
Green colour provides a distinct visual identification for easy installation
Related links
- Festo Thermoplastic Elastomer 5.7 mm ID Green
- Festo Thermoplastic Elastomer 5.7 mm ID Green
- Festo Thermoplastic Elastomer 5.9 mm ID Green
- Festo Thermoplastic Elastomer 5.7 mm ID Yellow
- Festo Thermoplastic Elastomer 5.7 mm ID Blue
- Festo Thermoplastic Elastomer 5.7 mm ID Red
- Festo Thermoplastic Elastomer 5.7 mm ID Silver
- Festo Thermoplastic Elastomer 5.7 mm ID Black
