Festo TPE, Flexible Tubing, 5.7 mm ID, 8 mm OD, Yellow
- RS Stock No.:
- 650-735
- Mfr. Part No.:
- PUN-8X1,25-GE
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP10,294.56
(exc. VAT)
PHP11,529.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP10,294.56 | PHP205.891 |
*price indicative
- RS Stock No.:
- 650-735
- Mfr. Part No.:
- PUN-8X1,25-GE
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Series | PUN | |
| Material | TPE | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -35°C | |
| Colour | Yellow | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS | |
| Model Number | 178419 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Series PUN | ||
Material TPE | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -35°C | ||
Colour Yellow | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS | ||
Model Number 178419 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for reliable and efficient fluid transport in various applications. With a robust outside diameter of 8 mm and an inside diameter of 5.7 mm, this tubing is ideal for use in energy chains, ensuring the integrity of pneumatic systems. It operates effectively under a broad temperature range of -35 °C to 60 °C, demonstrating excellent durability. The tubing is manufactured from RoHS-compliant TPE-U material, ensuring safety and environmental compliance. Its compatibility with push-in connectors and barbed fittings makes installation straightforward, while its impressive bending radius ensures flexibility without compromising performance. Ideal for professionals seeking a dependable solution for compressed air applications.
Operating pressure fluctuations are handled efficiently
Designed for a complete temperature range for optimal performance in demanding conditions
Provides a minimum bending radius of 24 mm accommodating intricate layouts
Features a yellow colour for easy identification and compliance with industry standards
Compliance with German Technical Control Board standards ensures high reliability
Tested for LABS conformity as per VDMA24364 B2 L to prevent contamination
Related links
- Festo Thermoplastic Elastomer 5.7 mm ID Yellow
- Festo Thermoplastic Elastomer 5.7 mm ID Yellow
- Festo Thermoplastic Elastomer 5.7 mm ID Green
- Festo Thermoplastic Elastomer 5.7 mm ID Blue
- Festo Thermoplastic Elastomer 5.7 mm ID Red
- Festo Thermoplastic Elastomer 5.7 mm ID Silver
- Festo Thermoplastic Elastomer 5.7 mm ID Black
- Festo Thermoplastic Elastomer 5.9 mm ID Yellow
