Festo Thermoplastic Elastomer, Hose Pipe, 5.7 mm ID, 8 mm OD, Yellow

Subtotal (1 pack of 50 metres)*

PHP8,164.65

(exc. VAT)

PHP9,144.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP8,164.65PHP163.293

*price indicative

RS Stock No.:
343-429
Mfr. Part No.:
PUN-H-8X1,25-GE
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Hose Pipe

Inside Diameter

5.7mm

Outside Diameter

8mm

Material

Thermoplastic Elastomer

Series

PUN

Application

Energy Chains

Colour

Yellow

Standards/Approvals

RoHS-, B 013277 0506 00, VDMA24364-B2-L, German Technical Control Board

Model Number

558301

COO (Country of Origin):
CZ
The Festo Innovative plastic tubing is engineered for versatility and reliability across a range of applications. Made from TPE-U Ether based material, it is designed to meet the demands of energy chains while ensuring optimal performance in various operating conditions. With a robust outside diameter of 8 mm and temperature resilience from -35 °C to 60 °C, this tubing guarantees flexibility without compromising structural integrity. Whether managing compressed air or water flood, it excels in efficiency and safety, making it an indispensable tool for professionals looking to streamline their processes. The material’s compliance with RoHS regulations emphasises its safety in environments where standards matter most.

Suitable for energy chains, enhancing movement and flexibility

Temperature-dependent operating pressure, ensuring functionality across diverse conditions

LABS conformity ensures it meets stringent industry standards

Compliant with food safety regulations, expanding application possibilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy