Festo Thermoplastic Elastomer, Hose Pipe, 11 mm ID, 16 mm OD, Yellow

Subtotal (1 pack of 50 metres)*

PHP27,154.02

(exc. VAT)

PHP30,412.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP27,154.02PHP543.08

*price indicative

RS Stock No.:
343-088
Mfr. Part No.:
PUN-H-16X2,5-GE
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Hose Pipe

Inside Diameter

11mm

Outside Diameter

16mm

Series

PUN

Material

Thermoplastic Elastomer

Application

Energy Chains

Colour

Yellow

Standards/Approvals

B 013277 0506 00, RoHS-, German Technical Control Board, VDMA24364-B2-L

Model Number

558304

COO (Country of Origin):
CZ
The Festo Plastic tubing is ideal for a variety of applications that require durability and flexibility. The versatile design accommodates energy chains and promises reliable performance under varying environmental conditions. With a robust construction tailored from TPE-U (PU), it stands as a testament to quality and innovation. The product expertly handles different operating pressures while maintaining integrity across a broad temperature range, making it suitable for demanding tasks. It’s designed to support both compressed air and water, ensuring that it meets the needs of diverse industrial environments. The tubing is also compliant with stringent standards, ensuring safety and reliability in its use.

Lightweight design enhances ease of installation

RoHS compliant materials ensure environmental safety

Suitable for use with food, meeting high safety standards

Adaptability across a wide temperature range for varied applications

Specifically designed to withstand different operating pressures

Yellow colour enhances visibility in work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy