Festo Thermoplastic Elastomer, Flexible Tubing, 8 mm ID, 12 mm OD, Yellow
- RS Stock No.:
- 650-438
- Mfr. Part No.:
- PUN-12X2-GE
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP21,501.93
(exc. VAT)
PHP24,082.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP21,501.93 | PHP430.039 |
*price indicative
- RS Stock No.:
- 650-438
- Mfr. Part No.:
- PUN-12X2-GE
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Series | PUN | |
| Material | Thermoplastic Elastomer | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Yellow | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS | |
| Model Number | 178421 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Series PUN | ||
Material Thermoplastic Elastomer | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Colour Yellow | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS | ||
Model Number 178421 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for robust performance in a range of applications, making it an essential component for efficient fluid transfer. Constructed from TPE-U Ester-based material, this tubing is suitable for energy chains and can operate under varying pressures, ensuring reliability and safety in demanding environments. With an outer diameter of 12 mm and compatible with push-in connectors, this lightweight tubing is crafted to handle compressed air in line with ISO standards. Its flexural characteristics, including a flow-relevant bending radius, signify its adaptability, while a broad temperature range of -35 °C to 60 °C enhances its utility across diverse industrial settings.
Designed for energy chains which ensuring durability in motion
Suitable for use with compressed air according to ISO standards
Extensive operational pressure range providing versatility in applications
Temperature dependent pressure ratings for optimal performance under varying conditions
RoHS compliant materials reflecting a commitment to environmental and safety standards
Available in a bright yellow colour for visibility in industrial settings
Meets German Technical Control Board approvals for reliability
Materials free from phosphoric acid esters preventing damage to surrounding components
Related links
- Festo Thermoplastic Elastomer 8 mm ID Yellow
- Festo Thermoplastic Elastomer 7 mm ID Yellow
- Festo Thermoplastic Elastomer 11 mm ID Yellow
- Festo Thermoplastic Elastomer 5.7 mm ID Yellow
- Festo Thermoplastic Elastomer 7 mm ID Yellow
- Festo Thermoplastic Elastomer 4 mm ID Yellow
- Festo Thermoplastic Elastomer 2 mm ID Yellow
- Festo Thermoplastic Elastomer 6 mm ID Yellow
